Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXD2-L-5V-6

Electromechanical Relay 5VDC 166Ohm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 166Ohm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay
Search Keywords: TXD2L5V6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXD2-L-5V-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 7.4 x 8.2 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    30 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXD2-L-5V-6 discontinued?
Yes, TXD2-L-5V-6 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TXD2-L-5V-6?
The recommended replacement for TXD2-L-5V-6 is TXD2-L-5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TXD2-L-5V-6 RoHS compliant?
Yes, TXD2-L-5V-6 is RoHS compliant.
What is the lead time for TXD2-L-5V-6?
The standard lead time for TXD2-L-5V-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!