- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2-2M-24V
TXD2-2M-24V
Panasonic Electronic Components
Signal Relay 24VDC 2.133KOhm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 2.133KOhm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Search Keywords: TXD22M24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXD2-2M-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.4 x 8.2 mm
-
Termination Style:PC Pin
-
Coil Current:11.3 mA
-
Contact Form:2 Form D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
40
$4.16
80
$4.09
120
$3.97
280
$3.86
520
$3.64
1,000
$3.55
2,520
$3.45
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments