Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SS-LT-24V-TH

Signal Relay 24VDC 7.5A DPDT( (15mm 7.4mm 10mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 7.5A DPDT( (15mm 7.4mm 10mm)) SMD
Search Keywords: TX2SSLT24VTH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TX2SS-LT-24V-TH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Latching Double Coil12534
DC Coil Voltage: 24 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 15 x 8.2 x 7.4 mm
Termination Style: Gull Wing12536
Coil Current: 5.8 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2SS-LT-24V-TH RoHS compliant?
Yes, TX2SS-LT-24V-TH is RoHS compliant.
What is the lead time for TX2SS-LT-24V-TH?
The standard lead time for TX2SS-LT-24V-TH is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
52 Weeks can ship 11/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$4.33
80
$4.32
120
$4.13
280
$3.96
520
$3.79
1,000
$3.69
2,520
$3.60
5,000 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!