- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2SA-24V-X
TQ2SA-24V-X
Panasonic Electronic Components
Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SA24VX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TQ2SA-24V-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount12526
-
Operating Temperature:-40 to 85 °C
-
Dimension:14 x 11.5 x 5.6 mm
-
Termination Style:Gull Wing12536
-
Coil Current:8.3 mA
-
Contact Form:2 Form C12515
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
125
$3.84
250
$2.88
375
$2.69
500 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging