- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TF2E-H-12V
TF2E-H-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 1.8KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.8KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Search Keywords: TF2EH12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TF2E-H-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 9 x 7.8 mm
-
Termination Style:Self Clinching
-
Coil Current:6.7 mA
-
Contact Form:2 Form C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Electromechanical Relay 12VDC 1.8KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
In Stock:
87
Minimum Order:
1