- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST2E-DC24V-H1
ST2E-DC24V-H1
Panasonic Electronic Components
Electromechanical Relay 24VDC 2.4KOhm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 2.4KOhm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay
Search Keywords: ST2EDC24VH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ST2E-DC24V-H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:2.4 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,742
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$56.86
25
$18.15
50
$16.91
100
$15.95
250
$15.11
500 +
$14.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments