- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST1-L2-DC9V-F
ST1-L2-DC9V-F
Panasonic Electronic Components
Power Relay 9VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 9VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
Search Keywords: ST1L2DC9VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ST1-L2-DC9V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$20.143
10
$11.750
25
$10.846
50
$9.930
100
$9.527
250 +
$8.924
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments