Panasonic Electronic Components
SP4-DC3V
Power Relay 3VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 3VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
Search Keywords: SP4DC3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SP4-DC3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:4PDT
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:30 Ohm
Product Guides
+
Frequently Asked Questions
Is SP4-DC3V RoHS compliant?
Yes, SP4-DC3V is RoHS compliant.
What is the lead time for SP4-DC3V?
The standard lead time for SP4-DC3V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$27.702
5
$25.885
10
$24.292
30
$22.239
50
$21.053
100
$20.244
250 +
$19.738
Click for Quote
Log in
to unlock special pricing
Accessories