S4EB-48V
Panasonic Electronic Components
The S4EB-48V is a single-side stable, 4 Form A polarized power relay with a nominal coil voltage of 48V DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The S4EB-48V is a single-side stable, 4 Form A polarized power relay with a nominal coil voltage of 48V DC.
Search Keywords: S4EB48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S4EB-48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PST-NO
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
-
Coil Resistance:8.5 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$59.22
5
$59.07
10
$58.92
13
$58.77
25
$37.62
38
$29.39
50 +
$28.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments