S4EB-3V
Panasonic Electronic Components
Relays 3VDC 45Ohm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 3VDC 45Ohm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay
Search Keywords: S4EB3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S4EB-3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:4PST-NO
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
-
Coil Resistance:45 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$58.08
25
$37.17
38
$29.04
50 +
$28.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments