- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RT3SP2-12V
Panasonic Electronic Components
RT3SP2-12V
Power Relay 12VDC 2A SPST-NO(67x33x32)mm DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:RT3SP2-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:0.3 A
-
Mounting:DIN Rail
-
Operating Temperature:-20 to 55 °C
-
Dimension:67 x 33 x 32 mm
-
Termination Style:Screw Terminal
-
Coil Current:6.2 mA
-
Contact Form:1 Form A