- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- NF2EB-2M-12V
NF2EB-2M-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 500Ohm 2A DPDT-MBB (30.2x20x11.1)mm THT Flat Pack Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 500Ohm 2A DPDT-MBB (30.2x20x11.1)mm THT Flat Pack Relay
Search Keywords: NF2EB2M12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NF2EB-2M-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 65 °C
-
Dimension:30.2 x 20 x 11.1 mm
-
Termination Style:PC Pin
-
Coil Current:24 mA
-
Contact Form:2 Form D
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.59
5
$67.22
10
$65.88
25 +
$64.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments