- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- NC2-PS
Relay Sockets PC Pin 5A 250VAC Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Sockets PC Pin 5A 250VAC Through Hole
Search Keywords: NC2PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2-PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Relay Socket
-
Mounting:Through Hole
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is NC2-PS RoHS compliant?
Yes, NC2-PS is RoHS compliant.
What is the lead time for NC2-PS?
The standard lead time for NC2-PS is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
20
$8.64
40
$8.62
60
$8.25
100
$8.01
260
$7.58
500
$7.37
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing