- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2EBD-DC6V
NC2EBD-DC6V
Panasonic Electronic Components
Power Relay 6VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket
Search Keywords: NC2EBDDC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2EBD-DC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:100 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$35.28
5
$31.48
20
$30.54
40
$29.23
60
$28.03
100
$27.61
260 +
$26.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments