- Home ›
- All Products›
- LKQ1AF-5V-TV5
LKQ1AF-5V-TV5
Panasonic Electronic Components
Quiet Type, High Sensitivity 250MW, Slim Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Quiet Type, High Sensitivity 250MW, Slim Power Relay
Search Keywords: LKQ1AF5VTV5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:LKQ1AF-5V-TV5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
143 Weeks
can ship
1/29/29
Price (USD)
Qty
Unit Price
100
$1.113
300
$1.078
500
$1.030
1,000
$0.986
2,500
$0.945
5,000
$0.920
7,500
$0.906
10,000 +
$0.893
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Relay 5VDC 5DC/10AAC SPST-NO(20x10x16)mm THT
In Stock:
6,900
Minimum Order:
100