- Home ›
- All Products›
- JS1J-12V
JS1J-12V
Panasonic Electronic Components
Power Relay 12VDC 16A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 16A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole
Search Keywords: JS1J12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JS1J-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/15/26
Tariffs may apply for U.S. shipments
Older Equivalent