Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JM1AN-ZTMP-DC24V-F

Electromechanical Relay 24VDC 640Ohm 20A SPST-NO (31x28.5x27.9)mm Top Mount Power Relay

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 640Ohm 20A SPST-NO (31x28.5x27.9)mm Top Mount Power Relay
Search Keywords: JM1ANZTMPDC24VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JM1AN-ZTMP-DC24V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    20 A
  • Mounting:
    Top Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JM1AN-ZTMP-DC24V-F discontinued?
Yes, JM1AN-ZTMP-DC24V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JM1AN-ZTMP-DC24V-F?
The recommended replacement for JM1AN-ZTMP-DC24V-F is ALF1T24 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JM1AN-ZTMP-DC24V-F RoHS compliant?
Yes, JM1AN-ZTMP-DC24V-F is RoHS compliant.
What is the lead time for JM1AN-ZTMP-DC24V-F?
The standard lead time for JM1AN-ZTMP-DC24V-F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!