- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- JJM2W-12V
JJM2W-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 144Ohm 12A DPST-NO (( 15.5mm 12mm 13.9mm)) THT Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 144Ohm 12A DPST-NO (( 15.5mm 12mm 13.9mm)) THT Automotive Relay Automotive
Search Keywords: JJM2W12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JJM2W-12V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Form:DPST-NO (2 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:12A
-
Coil Voltage:12 VDC
-
Coil Current:83.3 mA
-
Coil Resistance:144 Ohm
-
Contact Material:Silver
-
Must Operate Voltage:6.9 VDC
-
Must Release Voltage:1 VDC
-
Operate Time:10 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:15.5 x 12 x 13.9 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tube
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$2.244
50
$2.040
100
$2.010
250
$1.960
500
$1.920
1,000
$1.880
2,500
$1.850
5,000
$1.830
7,500 +
$1.800
Click for Quote
Log in
to unlock special pricing