- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-H-AC6V-F
HL2-H-AC6V-F
Panasonic Electronic Components
Relay for control panel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay for control panel
Search Keywords: HL2HAC6VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HL2-H-AC6V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:6 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 20
Stock lot only:
12
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$5.863
20
$5.330
40
$5.240
100
$5.120
260
$4.910
500
$4.840
1,000
$4.770
2,500
$4.700
5,000 +
$4.620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent