Available Replacements
ROHs Equivalent
DSP1-L2-DC3V-F DSP1-L2-DC3V-F Panasonic Electronic Components
DSP1-L2-DC3V-F

Panasonic Electronic Components

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DSP1-L2-DC3V

Electromechanical Relay 3VDC 30Ohm 5A SPST-NO/SPST-NC (20.2x11x10.5)mm THT Power Relay

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 3VDC 30Ohm 5A SPST-NO/SPST-NC (20.2x11x10.5)mm THT Power Relay
Search Keywords: DSP1L2DC3V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DSP1-L2-DC3V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    30 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP1-L2-DC3V discontinued?
Yes, DSP1-L2-DC3V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DSP1-L2-DC3V RoHS compliant?
No, DSP1-L2-DC3V is not RoHS compliant.
What is the lead time for DSP1-L2-DC3V?
The standard lead time for DSP1-L2-DC3V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!