- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DSP1AE-L2-DC24V
DSP1AE-L2-DC24V
Panasonic Electronic Components
Power Relay 24VDC 5A SPST-NO (( 21mm 10mm 10mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 5A SPST-NO (( 21mm 10mm 10mm)) Through Hole
Search Keywords: DSP1AEL2DC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DSP1AE-L2-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:1.92 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Tariffs may apply for U.S. shipments
Possible Replacement
Power Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
In Stock:
95
Minimum Order:
50