- Home ›
- All Products›
- DS2Y-S-DC24V-H350
DS2Y-S-DC24V-H350
Panasonic Electronic Components
Signal Relay 24VDC 2A DPDT(20x9.9x9.9)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 2A DPDT(20x9.9x9.9)mm THT
Search Keywords: DS2YSDC24VH350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS2Y-S-DC24V-H350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT