- Home ›
- All Products›
- DS1-SL2-DC9V
DS1-SL2-DC9V
Panasonic Electronic Components
Signal Relay 9VDC 3A SPDT (( 16mm 10mm 8mm)) Through Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 3A SPDT (( 16mm 10mm 8mm)) Through Hole
Search Keywords: DS1SL2DC9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1-SL2-DC9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT