- Home ›
- All Products›
- DS1EM5J
DS1EM5J
Panasonic Electronic Components
Electromechanical Relay 5VDC 62.5Ohm 3A SPDT (15x
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 5VDC 62.5Ohm 3A SPDT (15x
Search Keywords: DS1EM5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1EM5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.18
55
$5.92
250
$5.68
600
$5.46
1,900 +
$5.24
Click for Quote
Log in
to unlock special pricing