Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DK1A1B-L2-6V

Power Relay 6VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 6VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Search Keywords: DK1A1BL26V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DK1A1B-L2-6V
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 6 V
Contact Arrangement: SPST-NO,SPST-NC
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 65 °C
Coil Resistance: 180 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DK1A1B-L2-6V RoHS compliant?
No, DK1A1B-L2-6V is not RoHS compliant.
What is the lead time for DK1A1B-L2-6V?
The standard lead time for DK1A1B-L2-6V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
52 Weeks can ship 11/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.64
25
$7.83
50
$7.48
100
$7.26
250
$6.86
500
$6.68
1,000 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!