Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1E-12V

Electromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
Search Keywords: CB1E12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1E-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Connector
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    26 x 22 x 36 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1E-12V discontinued?
Yes, CB1E-12V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CB1E-12V?
The recommended replacement for CB1E-12V is CB1-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is CB1E-12V RoHS compliant?
Yes, CB1E-12V is RoHS compliant.
What is the lead time for CB1E-12V?
The standard lead time for CB1E-12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!