- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT524124
AXT524124
Panasonic Electronic Components
The AXT524124 is a 24-pin, 0.4 mm pitch, board-to-FPC socket connector with a 1.0 mm mated height.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXT524124 is a 24-pin, 0.4 mm pitch, board-to-FPC socket connector with a 1.0 mm mated height.
Search Keywords: AXT524124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT524124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,971
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.895
250
$0.789
500
$0.744
1,000
$0.702
3,000
$0.636
6,000
$0.619
9,000
$0.601
12,000 +
$0.590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments