- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT310164
Panasonic Electronic Components
AXT310164
Conn Fine Pitch Connector SKT 10 POS 0.4mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
Conn Fine Pitch Connector SKT 10 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT310164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT310164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXT310164 discontinued?
Yes, AXT310164 from Panasonic Electronic Components is discontinued (end-of-life September 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AXT310164 RoHS compliant?
Yes, AXT310164 is RoHS compliant.
What is the lead time for AXT310164?
The standard lead time for AXT310164 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.