- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT122154
AXT122154
Panasonic Electronic Components
Conn Board to Board SKT 22 POS 0.35mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 22 POS 0.35mm Solder ST SMD T/R
Search Keywords: AXT122154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT122154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.35 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:4 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
750
$2.667
1,500
$2.545
2,250
$2.333
3,000
$1.889
6,000 +
$1.795
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments