- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK850145WG
AXK850145WG
Panasonic Electronic Components
The AXK850145WG is a 50-pin, 0.4mm pitch board-to-board header connector without soldering terminals, designed for a 1.5 mm ma ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK850145WG is a 50-pin, 0.4mm pitch board-to-board header connector without soldering terminals, designed for a 1.5 mm mated height.
Search Keywords: AXK850145WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK850145WG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,960
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$1.40
100
$1.25
250
$1.22
500
$1.20
1,000
$1.17
3,000
$1.16
6,000
$1.14
9,000 +
$1.13
Click for Quote
Log in
to unlock special pricing