- Home ›
- All Products›
- AXF6K0612A
AXF6K0612A
Panasonic Electronic Components
R35K header - 6 pin - 3A/0.3A - 30V - -55°C to +85°C - SMD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R35K header - 6 pin - 3A/0.3A - 30V - -55°C to +85°C - SMD
Search Keywords: AXF6K0612A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXF6K0612A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.45
250
$1.41
500
$1.34
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments