- Home ›
- All Products›
- AXF6J2412
AXF6J2412
Panasonic Electronic Components
Board to FPC Connector - R35 Header - 24 pin - 5A - SMT - 5.85 x 1.5 x 0.46 mm
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Board to FPC Connector - R35 Header - 24 pin - 5A - SMT - 5.85 x 1.5 x 0.46 mm
Search Keywords: AXF6J2412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXF6J2412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,750
$1.908
7,500
$1.007
11,250
$0.693
15,000 +
$0.679
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
Possible Replacement
to Board & Mezzanine Connectors S35(0.35mm pitc
In Stock:
351
Minimum Order:
10