- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXF6D1612A
AXF6D1612A
Panasonic Electronic Components
Conn Board to Board HDR 4Power/16Signal POS 0.35mm Solder ST Top Entry SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board to Board HDR 4Power/16Signal POS 0.35mm Solder ST Top Entry SMD T/R
Search Keywords: AXF6D1612A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXF6D1612A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.35 mm
-
Number of Contacts:4Power/16Signal
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:(5/0.3)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.28
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.08
10,000
$1.07
15,000 +
$1.05
Click for Quote
Log in
to unlock special pricing