- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AVL3255619
AVL3255619
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 30VDC 0.59N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 30VDC 0.59N Screw Mount
Search Keywords: AVL3255619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AVL3255619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.59 N
-
Termination Style:Solder
-
Dimension:22.3 x 6.4 x 23.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$4.158
25
$3.950
50
$2.257
100
$1.317
250
$1.179
500
$1.082
1,000 +
$1.039
Click for Quote
Log in
to unlock special pricing