- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AV32349
AV32349
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 3A 250VAC 125VDC 0.25N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 3A 250VAC 125VDC 0.25N Screw Mount
Search Keywords: AV32349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AV32349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Long Hinge Lever
-
Contact Rating @ Voltage:3@250VAC 30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.25 N
-
Termination Style:Solder
-
Dimension:27.75 x 6.4 x 19.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$3.789
25
$3.600
50
$2.057
100
$1.200
250
$1.075
500
$0.986
1,000 +
$0.947
Click for Quote
Log in
to unlock special pricing