- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY225NSX
AQY225NSX
Panasonic Electronic Components
Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY225NSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY225NSX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Reel Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:0.35 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.