- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY224NS
AQY224NS
Panasonic Electronic Components
SSR-PCB Mt. RELAY OPTO AC/DC 400V 30MA 4-SOP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR-PCB Mt. RELAY OPTO AC/DC 400V 30MA 4-SOP
Search Keywords: AQY224NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY224NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$4.235
5
$3.850
50
$3.440
100
$3.360
300
$3.290
500
$3.230
1,000
$3.180
2,500
$3.150
5,000 +
$3.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments