- Home ›
- All Products›
- AQY221N3VW
AQY221N3VW
Panasonic Electronic Components
Relay SSR 3mA 1.5V DC-IN 150mA 25V DC-OUT 4-Pin SSOP Surface Mount T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 3mA 1.5V DC-IN 150mA 25V DC-OUT 4-Pin SSOP Surface Mount T/R
Search Keywords: AQY221N3VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221N3VW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
Supplier Standard Pack:
3500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
875
$11.72
1,750
$5.99
2,625
$4.07
3,500 +
$3.99
Click for Quote
Log in
to unlock special pricing