- Home ›
- All Products›
- AQW614SZ
AQW614SZ
Panasonic Electronic Components
Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD
Search Keywords: AQW614SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW614SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$8.019
500
$7.655
750
$7.017
1,000
$5.682
2,000 +
$5.397
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging