- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW210HLA
AQW210HLA
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Search Keywords: AQW210HLA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW210HLA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5(Typ) V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.86 x 6.4 x 2.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$7.62
50
$7.61
100
$7.28
250
$6.68
500 +
$6.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments