- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV454HA
AQV454HA
Panasonic Electronic Components
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV454HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV454HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form B
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$4.78
100
$4.57
250
$4.37
500
$4.19
1,000
$4.08
2,500
$3.97
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments