- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV257H
AQV257H
Panasonic Electronic Components
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV257H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV257H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 x 3.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
50
$4.02
100
$3.84
250
$3.72
500
$3.52
1,000
$3.43
2,500
$3.34
5,000
$3.29
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP Tube
In Stock:
60
Minimum Order:
50
+ Show 3 More