- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV251GAX
AQV251GAX
Panasonic Electronic Components
Relay Ssr 50MA 1.5V Ac/dc-in 6A 30V Ac/dc-out 6-PIN DIP T/r
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Ssr 50MA 1.5V Ac/dc-in 6A 30V Ac/dc-out 6-PIN DIP T/r
Search Keywords: AQV251GAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV251GAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$11.08
500
$5.87
750
$4.13
1,000 +
$4.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging