- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV251G
AQV251G
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP Tube
Search Keywords: AQV251G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV251G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:30 V
-
Maximum Output Current:3.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$3.99
100
$3.90
250
$3.82
500
$3.74
1,000
$3.69
2,500
$3.65
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments