- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQ3A1-C1-ZT5VDC
AQ3A1-C1-ZT5VDC
Panasonic Electronic Components
Relay SSR 6V DC-IN 3A 125V AC-OUT 4-Pin Slim
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 6V DC-IN 3A 125V AC-OUT 4-Pin Slim
Search Keywords: AQ3A1C1ZT5VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQ3A1-C1-ZT5VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:125 V
-
Maximum Output Current:3 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:6 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43(Max) x 9(Max) x 32(Max) mm
Product Guides
+
Product Changes
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.