APF30318
Panasonic Electronic Components
Power Relay 18VDC 6A SPDT(28mm 5mm 15mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 18VDC 6A SPDT(28mm 5mm 15mm) THT
Search Keywords: APF30318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APF30318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.906 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$26.60
500
$14.04
750
$9.66
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing