Panasonic Electronic Components
APF10348
Power Relay 48VDC 6A SPST-NO(28x5x15)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Power Relay 48VDC 6A SPST-NO(28x5x15)mm THT
Search Keywords: APF10348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APF10348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:10.618 KOhm
Product Guides
+
Frequently Asked Questions
Is APF10348 RoHS compliant?
Yes, APF10348 is RoHS compliant.
What is the lead time for APF10348?
The standard lead time for APF10348 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
20
$9.316
40
$8.850
80
$8.408
160 +
$7.987
Click for Quote
Log in
to unlock special pricing