ALE1PB48
Panasonic Electronic Components
Power Relay 48VDC 16A SPST-NO(28.6x12.4x24.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 16A SPST-NO(28.6x12.4x24.9)mm THT
Search Keywords: ALE1PB48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALE1PB48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:5.76 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Buy all 77 in-stock or the regular minimum order quantity of 100
Stock lot only:
77
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.738
100
$1.580
300
$1.540
500
$1.520
1,000
$1.480
2,500
$1.460
5,000
$1.440
7,500
$1.420
10,000 +
$1.390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments