- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AHN211Y0N
AHN211Y0N
Panasonic Electronic Components
Electromechanical Relay 200/220VAC 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 200/220VAC 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay
Search Keywords: AHN211Y0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AHN211Y0N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
143 Weeks
can ship
1/25/29
Price (USD)
Qty
Unit Price
125
$7.54
250
$4.64
375
$3.67
500 +
$3.60
Click for Quote
Log in
to unlock special pricing