- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AEVS960122
AEVS960122
Panasonic Electronic Components
Relays 12VDC 32Ohm 60A SPST-NO(77x48.6x67.8)mm Flange General Purpose Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 32Ohm 60A SPST-NO(77x48.6x67.8)mm Flange General Purpose Relay Automotive
Search Keywords: AEVS960122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AEVS960122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:60 A
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$234.52
10
$144.32
15
$114.25
20 +
$111.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments